
CMOS Quad Low-to-High Voltage Level Shifter, featuring 4 channels and 4 bits, operates with a 3V to 18V supply voltage range. This buffer/line driver offers a 20V rating, 10Mbps data rate, and 6.8mA output current. It supports 3-STATE voltage output, with high and low level output currents of -4.2mA and 4.2mA respectively. Packaged in a 16-TSSOP with gold contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD40109BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Translator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 6.8mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 100ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40109BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
