
CMOS Quad Low-to-High Voltage Level Shifter IC, featuring 4 bits and 2 ports, operates across a 3V to 18V supply voltage range with a nominal 5V. This buffer/line driver offers a 20V rating and a maximum operating temperature of 125°C, with a minimum of -55°C. The 16-terminal, 16-pin TSSOP package (R-PDSO-G16) provides a propagation delay of 600ns at nominal supply.
Texas Instruments CD40109BPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Number of Bits | 4 |
| Max I(ol) | 0.0068 |
| Prop. Delay@Nom-Sup | 600 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.12 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD40109BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.