
Hex buffer/converter IC featuring 6 non-inverting buffer elements, each with one input and one output. This CMOS logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, offering a low quiescent current of 40nA. It supports a high level output current of -1.65mA and a low level output current of 30mA, with a propagation delay of 70ns. The component is housed in a PDIP package for through-hole mounting and is RoHS compliant.
Texas Instruments CD4010BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -1.65mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 70ns |
| Quiescent Current | 40nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
No datasheet is available for this part.
