
Hex buffer/converter IC featuring CMOS technology. Six non-inverting buffer elements, each with one input and one output. Operates with a supply voltage range of 3V to 18V, offering a high level output current of -1.65mA and a low level output current of 30mA. Surface mountable in a SOIC package with gold contact plating. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4010BME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -1.65mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 70ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4010BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.