
CMOS Hex Non-Inverting Buffer/Converter, featuring 6 independent buffer elements, each with one input and one output. This surface-mount device operates with a minimum supply voltage of 3V and a maximum of 18V, offering a wide temperature range from -55°C to 125°C. It provides a low-level output current of 30mA and a high-level output current of -1.65mA, with a typical propagation delay of 200ns. The component is RoHS compliant and constructed with gold contact plating.
Texas Instruments CD4010BMG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -1.65mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4010BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
