
CMOS Hex Buffer/Converter IC featuring 6 independent non-inverting buffer elements. Each element offers a single input and a single output, with a maximum supply voltage of 18V and a minimum of 3V. Operating across a wide temperature range from -55°C to 125°C, this surface-mount SOIC package provides a low-level output current of 30mA and a high-level output current of -1.65mA. Propagation delay is 200ns, with a quiescent current of 40nA.
Sign in to ask questions about the Texas Instruments CD4010BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4010BMTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1.65mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4010BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
