
CMOS Hex Buffer/Converter IC, 6-channel, non-inverting logic function. Features a 3V to 18V supply voltage range, 200ns propagation delay, and 200ns turn-on delay. Operates from -55°C to 125°C with a quiescent current of 40nA. Offers 30mA low-level output current and -1.65mA high-level output current. Surface mountable in a 16-pin SOP package.
Texas Instruments CD4010BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1.65mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4010BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
