
CMOS Quad 2-Input NAND Gate IC featuring four independent 2-input NAND gates. Operates with a supply voltage range of 3V to 12V and offers a propagation delay of 40ns. Designed for through-hole mounting with a 14-pin CDIP package. Specifications include a high level output current of 500µA, low level output current of 500µA, and a quiescent current of 20nA. Suitable for operation across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4011AD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4011AD3 technical specifications.
| Contact Plating | Tin, Lead |
| Height | 4.45mm |
| High Level Output Current | 500uA |
| Lead Free | Contains Lead |
| Length | 18.55mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 20nA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.8mm |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4011AD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
