
CMOS logic IC featuring four independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V, offering a high level output current of 3.4mA and a low level output current of 1.5mA. Encased in a 14-pin TSSOP package with gold contact plating, this surface-mount component supports an operating temperature range from -55°C to 125°C. It boasts a propagation delay of 90ns and a quiescent current of 1µA, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4011BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
