
Quad 2-input NAND gate IC, featuring 4 independent NAND gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 3V to 18V and a propagation delay of 90ns. This CMOS technology component offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a general output current of 6.8mA. Packaged in a 14-pin TSSOP surface mount configuration, it functions across an operating temperature range of -55°C to 125°C.
Texas Instruments CD4011BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
