
CMOS Quad 2-Input NAND Gate IC, featuring four independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V and offers a high output current of 4.2mA (sink) and 4.2mA (source). This surface mount component utilizes gold contact plating and is packaged in a 14-SOIC case. It boasts a wide operating temperature range from -55°C to 125°C, with a typical propagation delay of 50ns. RoHS compliant and lead-free.
Texas Instruments CD4011UBM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011UBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
