
The CD4011UBPWG4 is a 4-channel NAND gate IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and features a maximum supply voltage of 18V and minimum supply voltage of 3V. The device has a high level output current of 3.4mA and a low level output current of 4.2mA. It is available in a TSSOP-14 package and is RoHS compliant.
Texas Instruments CD4011UBPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2520 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011UBPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
