
CMOS Dual 4-Input NAND Gate, packaged in a 14-TSSOP for surface mounting. Features a minimum supply voltage of 3V and a maximum of 18V, with a wide operating temperature range from -55°C to 125°C. Offers a high-level output current of 3.4mA and a low-level output current of 1.5mA, with a total output current of 6.8mA. This logic IC provides two independent 4-input NAND gates, each with a propagation delay of 90ns and a quiescent current of 1uA.
Sign in to ask questions about the Texas Instruments CD4012BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4012BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4012BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
