The CD4013AFB is a dual D flip-flop integrated circuit from Texas Instruments. It features 14 terminals and operates over a temperature range of -55 to 125°C. With a maximum frequency of 2.5 MHz, this device is suitable for high-speed applications. The JEDEC package code is R-XDIP-T14, indicating a 14-pin dual in-line package. The CD4013AFB is compliant with MIL-STD-883, a military standard for microelectronic devices.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4013AFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.00065 |
| Load Capacitance | 15 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.