Dual D-Type Flip-Flop IC, featuring complementary outputs and positive edge triggering. Operates with a supply voltage range of 3V to 18V, nominal 5V. Offers a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. This 14-terminal, 14-pin CDIP package has a propagation delay of 300ns at nominal supply voltage and a maximum frequency of 3.5MHz. Designed for 4000/14000/40000 series logic applications.
Sign in to ask questions about the Texas Instruments CD4013BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4013BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 1 |
| Max I(ol) | 0.0068 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.6 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 12 |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD4013BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.