
CMOS Dual D-Type Flip-Flop, featuring two independent D-type flip-flops, each with a single input and output. Operates on a minimum supply voltage of 3V and a maximum of 18V, with a quiescent current of 20uA. Supports positive edge clock triggering and offers a maximum operating frequency of 24MHz. This surface mount component, packaged in SOIC with gold contact plating, boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4013BMG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4013BMG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BMG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
