
The CD40147BM96E4 is a single logic IC with a supply voltage range of 3V to 18V and an output current of 6.8mA. It is available in a SOIC package and is suitable for operation over a temperature range of -55°C to 125°C. The device is lead free and RoHS compliant. It has 10 input lines and 4 output lines, with a propagation delay of 300ns. The IC is part of the 4000B series and is supplied as a single unit on a tape and reel.
Texas Instruments CD40147BM96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40147BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
