
CMOS priority encoder with 10 input lines and 4 output lines. Features a single independent circuit, operating over a 3V to 18V supply voltage range. Supports a maximum output current of 6.8mA, with a propagation delay of 450ns. Packaged in a 16-pin SOIC for surface mounting, operating from -55°C to 125°C.
Texas Instruments CD40147BMT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40147BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
