
4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD40147BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40147BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
