
Texas Instruments CD40147BNSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40147BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
