
The CD40147BPWG4 is a single supply logic IC with 10 independent input lines and 4 output lines. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 18V. The device is packaged in a TSSOP package and is RoHS compliant. It has a propagation delay of 300ns and a high level output current of 6.8mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD40147BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| RoHS | Compliant |
