The CD4014BF is a 16-bit parallel-in serial-out shift register from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has 16 terminals and is available in a 16-pin DIP package. The device is a parallel-in serial-out logic IC with a propagation delay of 320ns and a maximum frequency of 3MHz. It can handle supply voltages between 3V and 18V and is suitable for use in military-grade applications.
Sign in to ask questions about the Texas Instruments CD4014BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4014BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 320 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8.5 |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4014BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.