
CMOS 8-stage static shift register, featuring unidirectional data flow and PUSH-PULL output type. Operates with a supply voltage range of 3V to 18V, with a typical 15V operating voltage. This surface mountable IC, housed in a 16-SOIC package with gold contact plating, offers a propagation delay of 120ns and a turn-on delay time of 320ns. Suitable for a wide temperature range from -55°C to 125°C, this RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments CD4014BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4014BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4014BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
