
CMOS 8-stage static shift register, featuring unidirectional data flow and a logic function combining shift register and OR gate capabilities. This surface-mount component operates within a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. It boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 120ns. The device is packaged in a 16-TSSOP with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4014BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4014BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4014BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
