
8-bit parallel-in, serial-out CMOS shift register with true output. Features a 3V to 18V operating supply voltage range and a maximum operating temperature of 125°C. This unidirectional device is surface mountable in a 16-pin TSSOP package. Includes 9 input lines and 3 output lines, with a propagation delay of 120ns.
Texas Instruments CD4014BPWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4014BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
