
Dual 4-bit serial-in, parallel-out shift register IC. Features 16 pins in a PDIP package with a MILITARY temperature grade, operating from 3V to 18V supply. Offers a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 320ns, with a typical 160ns at nominal supply. Maximum operating frequency reaches 3MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4015BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 320 |
| Number of Bits | 4 |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 160 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 3 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8.5 |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4015BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.