
Dual 4-stage static shift register, CMOS technology, operating from 3V to 18V with a typical 15V supply. Features unidirectional data flow, 1 input line, and 4 output lines per stage. Housed in a 16-PDIP package with gold contact plating, suitable for through-hole mounting. Offers a wide operating temperature range of -55°C to 125°C, with a propagation delay of 120ns. This RoHS compliant component is lead-free.
Texas Instruments CD4015BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4015BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
