
The CD4015BF is a 4-bit unidirectional CMOS shift register with a package type of CDIP-16. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device is mounted through a hole and has a quiescent current of 100uA. It is not RoHS compliant and contains lead. The propagation delay is 400ns.
Sign in to ask questions about the Texas Instruments CD4015BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4015BF technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4015BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
