
The CD4015BF3A is a 4-bit unidirectional shift register from Texas Instruments. It is packaged in a CDIP-16 package and is designed to operate over a temperature range of -55°C to 125°C. The device can handle supply voltages between 3V and 18V. It has a propagation delay of 400ns and a turn-on delay time of 400ns. The quiescent current is 100uA. The CD4015BF3A is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4015BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4015BF3A technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4015BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
