
Dual static shift register IC, featuring 2 circuits with 4 bits per element, for a total of 8 bits. This CMOS technology component operates unidirectionally with a supply voltage range of 3V to 18V, ideal for 15V applications. Surface mountable in a SOIC package, it offers a propagation delay of 120ns and a turn-on delay time of 400ns. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4015BMTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4015BMTE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4015BMTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
