
CMOS Synchronous Programmable 4-Bit Binary Counter. Features positive edge clock trigger, asynchronous clear, and unidirectional up-counting. Operates with a 3V to 18V supply voltage range and a maximum frequency of 12MHz. Housed in a 16-PDIP package with gold contact plating for through-hole mounting. Offers a propagation delay of 500ns and a quiescent current of 100uA. Suitable for operation between -55°C and 125°C.
Texas Instruments CD40161BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40161BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
