CMOS Synchronous Programmable 4-Bit Binary Counter, operating from a 3V to 18V supply, features a 4-bit count capacity with positive edge triggering and an asynchronous clear function. This logic IC offers a maximum operating frequency of 2MHz at nominal supply voltage and a propagation delay of 160ns. Packaged in a 16-terminal R-GDIP-T16 configuration, it supports a wide operating temperature range of -55°C to 125°C, suitable for military applications.
Texas Instruments CD40161BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Max I(ol) | 0.0015 |
| Prop. Delay@Nom-Sup | 160 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.03 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD40161BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.