
CMOS Synchronous Programmable 4-Bit Binary Counter, featuring positive edge clock triggering and asynchronous clear. Operates from 3V to 18V supply voltage with a maximum frequency of 12MHz. This surface-mount IC, housed in a 16-TSSOP package, offers a propagation delay of 500ns and a quiescent current of 100uA. Designed for unidirectional up-counting, it functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD40161BPWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40161BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
