
The CD4016BE is a dual multiplexer integrated circuit with 14 terminals, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 10V, with a maximum and minimum supply voltage of 18V and 3V, respectively. The device is packaged in a PDIP-14 package, measuring 7.62mm in width and 19.305mm in length. It is designed to operate with an input voltage of up to 0.9V and features a single channel with 4 functions.
Texas Instruments CD4016BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Input Voltage-Max | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4016BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.