
Quadruple bidirectional analog switch featuring 100-pA on-state leakage current and a 40MHz bandwidth. This 1:1 (SPST) switch operates with dual supply voltages from 1.5V to 9V or single supply from 3V to 18V. Designed for through-hole mounting in a 14-PDIP package with gold contact plating, it offers four independent channels and a maximum power dissipation of 500mW. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is ideal for analog signal routing applications.
Sign in to ask questions about the Texas Instruments CD4016BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4016BEE4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4016BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
