
Quad 1-channel, single pole single throw analog switch IC featuring 4 independent circuits. Operates with dual supply voltages from 1.5V to 9V or single supply from 3V to 18V. Offers a 40MHz bandwidth and a wide operating temperature range of -55°C to 125°C. Packaged in a 14-pin SOIC surface mount configuration with a maximum power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments CD4016BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4016BMTG4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4016BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
