
Positive edge-triggered D flip-flop IC, featuring 6 bits per element and a single circuit with 6 input and 6 output lines. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering a propagation delay of 100ns and a maximum operating frequency of 16MHz. This surface mount component in a TSSOP package supports a high-level output current of 6.8mA and a low-level output current of 4.2mA, with an input capacitance of 5pF. Designed for a wide temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CD40174BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40174BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40174BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
