
CMOS Quad D-Type Flip-Flop, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers 4 independent D-type flip-flops, each with 4 bits, for a total of 4 input and 4 output lines. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. Key specifications include a maximum frequency of 14MHz, propagation delay of 400ns, and turn-on delay time of 70ns. The component is housed in a 16-PDIP package with gold contact plating and is designed for through-hole mounting.
Sign in to ask questions about the Texas Instruments CD40175BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40175BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 14MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
