
Texas Instruments CD40175BPWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| High Level Output Current | 6.8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
