
The CD4017BF3A is a 10-bit unidirectional counter from Texas Instruments. It is packaged in a CDIP and is designed for through hole mounting. The counter operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device has a propagation delay of 650ns and a quiescent current of 100uA.
Texas Instruments CD4017BF3A technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4017BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.