
CMOS decade counter IC featuring 10 decoded outputs. Operates with a supply voltage range of 3V to 18V, with a nominal 5V. This 16-pin SOIC package (R-PDSO-G16) offers a wide operating temperature range from -55°C to 125°C. It supports positive edge triggering and counts up, with a maximum operating frequency of 2.5MHz. Propagation delay is 650ns, or 270ns at nominal supply.
Texas Instruments CD4017BM96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Number of Bits | 10 |
| Max I(ol) | 0.0015 |
| Prop. Delay@Nom-Sup | 270 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.03 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5.5 |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4017BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.