
CMOS 10-bit synchronous positive edge-triggered up ring counter, ideal for logic applications. Features asynchronous reset, 11MHz maximum operating frequency, and a 650ns propagation delay. Operates from a 3V to 18V supply voltage range and is suitable for surface mounting in a 16-pin SOIC package. Extended temperature range from -55°C to 125°C.
Texas Instruments CD4017BM96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4017BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
