
CMOS decade counter IC featuring 10 decoded outputs, operating with a positive edge clock trigger. This unidirectional, synchronous counter supports a 3V to 18V supply voltage range and a maximum operating frequency of 11MHz. It offers asynchronous reset functionality and a propagation delay of 650ns. Packaged in a 16-SOIC with gold contact plating, this surface-mount component operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4017BM96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4017BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
