
Synchronous 10-bit CMOS positive edge-triggered up ring counter. Features asynchronous reset and operates with a maximum supply voltage of 18V. This surface mount device offers a maximum operating frequency of 11MHz and a propagation delay of 650ns. Designed for a wide temperature range from -55°C to 125°C, it is packaged in a 16-pin SOP for tape and reel distribution.
Texas Instruments CD4017BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4017BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
