
CMOS decade counter IC featuring 10 decoded outputs. Operates with positive edge clock triggering and supports asynchronous reset. Offers a maximum operating frequency of 11MHz and a propagation delay of 650ns. This surface mount component is housed in a 16-TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height, with gold contact plating. It functions bidirectionally as an up-counter, with a supply voltage range of 3V to 18V and an operating temperature range of -55°C to 125°C.
Texas Instruments CD4017BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4017BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
