
CMOS presettable divide-by-N counter, featuring 5 bits and unidirectional operation. This logic IC utilizes positive edge clock triggering and asynchronous reset. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. The component boasts a maximum frequency of 17MHz and a propagation delay of 550ns, with a quiescent current of 100uA. Packaged in a 16-PDIP with gold contact plating, it is designed for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4018BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4018BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 17MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4018BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
