
CMOS presettable divide-by-N counter, featuring a 5-bit unidirectional count and positive edge clock triggering. Operates with a maximum frequency of 17MHz and a supply voltage range of 3V to 18V. This surface mountable IC offers asynchronous reset and synchronous operation, with a propagation delay of 550ns. Packaged in a 16-SOIC case with gold contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD4018BMT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 17MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 17MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4018BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
