
Synchronous, positive edge-triggered 5-bit UP ring counter. CMOS technology, operating from 3V to 18V with a maximum frequency of 17MHz. Features asynchronous reset and a propagation delay of 550ns. Surface mountable in a 16-pin TSSOP package, suitable for operation between -55°C and 125°C.
Texas Instruments CD4018BPWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Frequency | 17MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4018BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
