The CD40192BCJ is a 16-bit decade counter with a supply voltage range of 5V to 15V and an industrial temperature range of -40°C to 85°C. It has 16 terminals and is packaged in a 16-pin DIP. The counter has a propagation delay of 400 ns and a maximum frequency of 7.5 MHz. It is a logic IC with a temperature grade of industrial and is suitable for use in a variety of applications.
Texas Instruments CD40192BCJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 7.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD40192BCJ to view detailed technical specifications.
No datasheet is available for this part.