
Bidirectional 4-bit synchronous up/down counter IC, featuring asynchronous reset and preset capabilities. Operates with a positive edge clock trigger, supporting a maximum frequency of 11MHz. CMOS technology ensures low quiescent current of 100µA and a wide operating voltage range from 3V to 18V. Housed in a PDIP package for through-hole mounting, with gold contact plating and a broad operating temperature range of -55°C to 125°C. Propagation delay is 600ns.
Sign in to ask questions about the Texas Instruments CD40192BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40192BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40192BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
